Technical Document
Specifications
Brand
RS ProRivet Type
Blind
Rivet Diameter
3.2mm
Rivet Length
6mm
Fixing Hole Diameter
3.3mm
Rivet Body Material
Aluminium
Mandrel Material
Steel
Colour
White
Finish
Plain
Head Type
Dome Head
€ 4.70
€ 4.70 1 Bag of 100 (ex VAT)
€ 5.59
€ 5.59 1 Bag of 100 (inc. VAT)
1
€ 4.70
€ 4.70 1 Bag of 100 (ex VAT)
€ 5.59
€ 5.59 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProRivet Type
Blind
Rivet Diameter
3.2mm
Rivet Length
6mm
Fixing Hole Diameter
3.3mm
Rivet Body Material
Aluminium
Mandrel Material
Steel
Colour
White
Finish
Plain
Head Type
Dome Head