E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Aluminium Handle, 53mm Length

RS Stock No.: 726-4172Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Material

Aluminium

Length

53mm

Country of Origin

China

Product details

Stainless Steel Return to Door Lever Handles

53mm Ø Rose 6mm
Suitable for Commercial Environments
Suitable for Door Size 37mm-57mm
Stainless Steel Under Construction with 4 Point Fixing
Stainless Steel Grub Screw Fixing
45mm Clearance Between the Door and Inside of Lever/Pull Handles

Supplied with

M5 Bolt Through & Wood Screw Fixings

Standards

In House Tested to Grade 3 of BS EN 1906:2002

Stock information temporarily unavailable.

P.O.A.

RS PRO Aluminium Handle, 53mm Length

P.O.A.

RS PRO Aluminium Handle, 53mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Material

Aluminium

Length

53mm

Country of Origin

China

Product details

Stainless Steel Return to Door Lever Handles

53mm Ø Rose 6mm
Suitable for Commercial Environments
Suitable for Door Size 37mm-57mm
Stainless Steel Under Construction with 4 Point Fixing
Stainless Steel Grub Screw Fixing
45mm Clearance Between the Door and Inside of Lever/Pull Handles

Supplied with

M5 Bolt Through & Wood Screw Fixings

Standards

In House Tested to Grade 3 of BS EN 1906:2002