Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO Aluminium Oxide Grinding Disc, 75mm x 25mm Thick, Medium Grade, P50 Grit, 1 in pack

RS Stock No.: 148-057Brand: RS PRO
brand-logo
View all in Abrasive Discs

Technical Document

Specifications

Brand

RS Pro

Disc Diameter

75mm

Disc Type

Grinding Disc

Thickness

25mm

Abrasive Material

Aluminium Oxide

Grit Size

P50

Number in Pack

1

Grade

Medium

Country of Origin

China

Stock information temporarily unavailable.

€ 16.50

€ 16.50 Each (ex VAT)

€ 19.64

€ 19.64 Each (inc. VAT)

RS PRO Aluminium Oxide Grinding Disc, 75mm x 25mm Thick, Medium Grade, P50 Grit, 1 in pack

€ 16.50

€ 16.50 Each (ex VAT)

€ 19.64

€ 19.64 Each (inc. VAT)

RS PRO Aluminium Oxide Grinding Disc, 75mm x 25mm Thick, Medium Grade, P50 Grit, 1 in pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Disc Diameter

75mm

Disc Type

Grinding Disc

Thickness

25mm

Abrasive Material

Aluminium Oxide

Grit Size

P50

Number in Pack

1

Grade

Medium

Country of Origin

China