RS PRO Amber Buzzer Beacon, 12 V dc, 24 V dc, Base Mount
RS Stock No.: 199-9745Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSupply Voltage
12 V dc, 24 V dc
Lens Colour
Amber
Mounting Style
Base Mount
Current Type
DC
Light Effect
Flashing
Series
CPM
Bulb Type
LED
Maximum Decibel
96dB
Country of Origin
Italy
Stock information temporarily unavailable.
€ 239.50
€ 239.50 Each (ex VAT)
€ 285.00
€ 285.00 Each (inc. VAT)
RS PRO Amber Buzzer Beacon, 12 V dc, 24 V dc, Base Mount
1
€ 239.50
€ 239.50 Each (ex VAT)
€ 285.00
€ 285.00 Each (inc. VAT)
RS PRO Amber Buzzer Beacon, 12 V dc, 24 V dc, Base Mount
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSupply Voltage
12 V dc, 24 V dc
Lens Colour
Amber
Mounting Style
Base Mount
Current Type
DC
Light Effect
Flashing
Series
CPM
Bulb Type
LED
Maximum Decibel
96dB
Country of Origin
Italy