E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Amber, Green, Red LED Beacon, 5 V dc, IP54, Magnetic Base

RS Stock No.: 199-180Brand: RS PRO
brand-logo
View all in Sounder Beacons

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

5 V dc

Lens Colour

Amber, Green, Red

Mounting Style

Magnetic Base

Current Type

DC

Light Effect

Flashing, Steady

IP Rating

IP54

Country of Origin

Italy

Stock information temporarily unavailable.

€ 97.26

€ 97.26 Each (ex VAT)

€ 115.74

€ 115.74 Each (inc. VAT)

RS PRO Amber, Green, Red LED Beacon, 5 V dc, IP54, Magnetic Base

€ 97.26

€ 97.26 Each (ex VAT)

€ 115.74

€ 115.74 Each (inc. VAT)

RS PRO Amber, Green, Red LED Beacon, 5 V dc, IP54, Magnetic Base
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

5 V dc

Lens Colour

Amber, Green, Red

Mounting Style

Magnetic Base

Current Type

DC

Light Effect

Flashing, Steady

IP Rating

IP54

Country of Origin

Italy