RS PRO Amber, Green, Red Traffic Light LED Beacon, 3 Lights, 120 → 240 V ac, Bracket Mount

RS Stock No.: 265-5869Brand: RS PRODistrelec Article No.: 30419236
brand-logo
View all in Signal Towers

Technical Document

Specifications

Brand

RS Pro

Number of Light Elements

3

Lens Colour

Amber, Green, Red

Bulb Type

LED

LED Colour

Amber, Green, Red

Light Effect

Steady

Sounder Component

None

Multifunction

No

Mounting Style

Bracket Mount

Current Type

AC/DC

Height

342mm

IP Rating

IP66

Supply Voltage

120 → 240 V ac

Minimum Temperature

-30°C

Maximum Temperature

+50°C

Housing Colour

Grey

Current Consumption

350mA

Distrelec Product Id

30419236

Country of Origin

Italy

Stock information temporarily unavailable.

€ 589.28

€ 589.28 Each (ex VAT)

€ 701.24

€ 701.24 Each (inc. VAT)

RS PRO Amber, Green, Red Traffic Light LED Beacon, 3 Lights, 120 → 240 V ac, Bracket Mount

€ 589.28

€ 589.28 Each (ex VAT)

€ 701.24

€ 701.24 Each (inc. VAT)

RS PRO Amber, Green, Red Traffic Light LED Beacon, 3 Lights, 120 → 240 V ac, Bracket Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Light Elements

3

Lens Colour

Amber, Green, Red

Bulb Type

LED

LED Colour

Amber, Green, Red

Light Effect

Steady

Sounder Component

None

Multifunction

No

Mounting Style

Bracket Mount

Current Type

AC/DC

Height

342mm

IP Rating

IP66

Supply Voltage

120 → 240 V ac

Minimum Temperature

-30°C

Maximum Temperature

+50°C

Housing Colour

Grey

Current Consumption

350mA

Distrelec Product Id

30419236

Country of Origin

Italy