Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO Analogue Indoor IR Camera

RS Stock No.: 776-9387Brand: RS PRO
brand-logo
View all in CCTV Cameras

Technical Document

Specifications

Brand

RS Pro

Indoor/Outdoor

Indoor

Analogue/Network

Analogue

Power Over Ethernet

No

Vandal Resistant

No

IR

Yes

Audio Support

No

360/180 Panoramic View

No

Focal Length

3.6mm

Dual Voltage

No

Sensor Type

1/3 in Super HAD II CCD

Depth

27 mm

Height

30 mm

Width

30mm

Country of Origin

Korea, Republic Of

Product details

RS Pro 1/3in. Colour Miniature Camera

This RS Pro miniature camera offers a high-quality video output due to its 700 TV Lines resolution coupled with a 1/3" Colour Sony SUPER HAD II CCD image sensor. Featuring a day and night mode this camera can be used in various environments, where high image quality is needed in low light conditions. Easy to connect to a recorder to capture what is happening. The size of this camera allows it to be placed discretely and housed in a rust free aluminium body.

Features and Benefits

• 1/3 Colour Sony Super HAD II CCD
• 700TV line (NTSC and PAL)
• Minimum Illumination: 0.005 Lux (F:1.2)
• Day and Night Mode
• Power Source: 12 Vdc (6.5 V ∼ 28 V, 70 mA)
• Weight: 60 g
• 3.6 mm Fixed Lens
• Dimensions: 30 x 30 mm

Typical Applications

Houses
Garages
Schools
Shops
Offices
Prisons

Whats in the Box?

Miniature Camera
Standard 500 mm BNC/DC Jack Cable
3 Year Warranty with RS

Frequently asked questions and answers

Can it record at night?

This camera features a day and night mode, ensuring high-quality images in low light conditions.

Is this camera waterproof?

Unfortunately not, it can only used indoors.

You may be interested in
RS PRO Analogue Indoor CCTV Camera
€ 256.83Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Analogue Indoor IR Camera

P.O.A.

RS PRO Analogue Indoor IR Camera
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Analogue Indoor CCTV Camera
€ 256.83Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Indoor/Outdoor

Indoor

Analogue/Network

Analogue

Power Over Ethernet

No

Vandal Resistant

No

IR

Yes

Audio Support

No

360/180 Panoramic View

No

Focal Length

3.6mm

Dual Voltage

No

Sensor Type

1/3 in Super HAD II CCD

Depth

27 mm

Height

30 mm

Width

30mm

Country of Origin

Korea, Republic Of

Product details

RS Pro 1/3in. Colour Miniature Camera

This RS Pro miniature camera offers a high-quality video output due to its 700 TV Lines resolution coupled with a 1/3" Colour Sony SUPER HAD II CCD image sensor. Featuring a day and night mode this camera can be used in various environments, where high image quality is needed in low light conditions. Easy to connect to a recorder to capture what is happening. The size of this camera allows it to be placed discretely and housed in a rust free aluminium body.

Features and Benefits

• 1/3 Colour Sony Super HAD II CCD
• 700TV line (NTSC and PAL)
• Minimum Illumination: 0.005 Lux (F:1.2)
• Day and Night Mode
• Power Source: 12 Vdc (6.5 V ∼ 28 V, 70 mA)
• Weight: 60 g
• 3.6 mm Fixed Lens
• Dimensions: 30 x 30 mm

Typical Applications

Houses
Garages
Schools
Shops
Offices
Prisons

Whats in the Box?

Miniature Camera
Standard 500 mm BNC/DC Jack Cable
3 Year Warranty with RS

Frequently asked questions and answers

Can it record at night?

This camera features a day and night mode, ensuring high-quality images in low light conditions.

Is this camera waterproof?

Unfortunately not, it can only used indoors.

You may be interested in
RS PRO Analogue Indoor CCTV Camera
€ 256.83Each (ex VAT)