E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Analogue Panel Ammeter 10A AC, 92mm x 92mm, ±1.5 % Moving Iron

RS Stock No.: 901-0356Brand: RS PRO
brand-logo
View all in Ammeters

Technical Document

Specifications

Brand

RS Pro

Maximum Value

10A

Current Type

AC

Moving Element

Moving Iron

Cutout Height

92mm

Cutout Width

92mm

Depth

45mm

Meter Accuracy

±1.5 %

Minimum Temperature

-25°C

Maximum Temperature

+50°C

Measurement Range

0 → 20A

Approvals

CE, RoHS Compliant, TUV Certified, UL E327849

Minimum Displayed Value

0A

Series

RS Pro

Country of Origin

Taiwan, Province Of China

Product details

Analogue Moving Iron Ammeter

• Moving iron for AC current
• Panel mounting
• ABS & Polycarbonate enclosure
• Case & Terminal protection material UL 94VO
• 1.5 Accuracy class
• Operating temperature range -25̊C - +50̊C

Standards

IEC51, BS89, DIN 43780, VDE 0410

Stock information temporarily unavailable.

P.O.A.

RS PRO Analogue Panel Ammeter 10A AC, 92mm x 92mm, ±1.5 % Moving Iron

P.O.A.

RS PRO Analogue Panel Ammeter 10A AC, 92mm x 92mm, ±1.5 % Moving Iron
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Maximum Value

10A

Current Type

AC

Moving Element

Moving Iron

Cutout Height

92mm

Cutout Width

92mm

Depth

45mm

Meter Accuracy

±1.5 %

Minimum Temperature

-25°C

Maximum Temperature

+50°C

Measurement Range

0 → 20A

Approvals

CE, RoHS Compliant, TUV Certified, UL E327849

Minimum Displayed Value

0A

Series

RS Pro

Country of Origin

Taiwan, Province Of China

Product details

Analogue Moving Iron Ammeter

• Moving iron for AC current
• Panel mounting
• ABS & Polycarbonate enclosure
• Case & Terminal protection material UL 94VO
• 1.5 Accuracy class
• Operating temperature range -25̊C - +50̊C

Standards

IEC51, BS89, DIN 43780, VDE 0410