E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Analogue Panel Ammeter 50 (Input)A AC, 45mm x 45mm, 1 % Moving Iron

RS Stock No.: 186-2425Brand: RS PRO
brand-logo
View all in Ammeters

Technical Document

Specifications

Brand

RS Pro

Maximum Value

50 (Input)A

Current Type

AC

Moving Element

Moving Iron

Cutout Height

45mm

Cutout Width

45mm

Depth

54 (<30 A) mm, 72 (30 → 60 A) mm

Meter Accuracy

1 %

Minimum Temperature

-10°C

Maximum Temperature

+65°C

Measurement Range

0 → 50 (Input)A

Minimum Displayed Value

0 (Input)A

Country of Origin

India

Stock information temporarily unavailable.

€ 29.03

€ 29.03 Each (ex VAT)

€ 34.55

€ 34.55 Each (inc. VAT)

RS PRO Analogue Panel Ammeter 50 (Input)A AC, 45mm x 45mm, 1 % Moving Iron

€ 29.03

€ 29.03 Each (ex VAT)

€ 34.55

€ 34.55 Each (inc. VAT)

RS PRO Analogue Panel Ammeter 50 (Input)A AC, 45mm x 45mm, 1 % Moving Iron
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 29.03
5 - 9€ 27.98
10+€ 26.91

Technical Document

Specifications

Brand

RS Pro

Maximum Value

50 (Input)A

Current Type

AC

Moving Element

Moving Iron

Cutout Height

45mm

Cutout Width

45mm

Depth

54 (<30 A) mm, 72 (30 → 60 A) mm

Meter Accuracy

1 %

Minimum Temperature

-10°C

Maximum Temperature

+65°C

Measurement Range

0 → 50 (Input)A

Minimum Displayed Value

0 (Input)A

Country of Origin

India