E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Analogue Pressure Gauge 6bar Back Entry 50mm Outside Diameter, With RS Calibration

RS Stock No.: 192-6334Brand: RS PRO
brand-logo
View all in Pressure Gauges

Technical Document

Specifications

Brand

RS Pro

Maximum Pressure Measurement

6bar

Minimum Pressure Measurement

0bar

Mounting Type

Back Entry

Display Type

Analogue

Gauge Outside Diameter

50mm

Case Material

ABS

Calibrated

RSCAL

Country of Origin

Italy

Product details

50mm Diameter Pressure Gauge

Moveable red pointer which can be set at normal operating pressure
Sealed alloy Bourdon spring
Dual scale: bar and psi
ABS Case with Acrylic Window
1/4 in. BSP Taper Male Centre Back Connection
Temperature Resistant to 120°C

Stock information temporarily unavailable.

P.O.A.

RS PRO Analogue Pressure Gauge 6bar Back Entry 50mm Outside Diameter, With RS Calibration

Calibration type

P.O.A.

RS PRO Analogue Pressure Gauge 6bar Back Entry 50mm Outside Diameter, With RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Maximum Pressure Measurement

6bar

Minimum Pressure Measurement

0bar

Mounting Type

Back Entry

Display Type

Analogue

Gauge Outside Diameter

50mm

Case Material

ABS

Calibrated

RSCAL

Country of Origin

Italy

Product details

50mm Diameter Pressure Gauge

Moveable red pointer which can be set at normal operating pressure
Sealed alloy Bourdon spring
Dual scale: bar and psi
ABS Case with Acrylic Window
1/4 in. BSP Taper Male Centre Back Connection
Temperature Resistant to 120°C