E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Analogue Soldering Station 60W, 220V

RS Stock No.: 909-2095Brand: RS PRO
brand-logo
View all in Soldering Stations

Technical Document

Specifications

Brand

RS Pro

Tasks Supported

Soldering

Plug Type

Type F - Schuko plug, Type G - British 3-pin

Wattage

60W

Input Voltage

220V

Soldering Tip Temperature

+480°C

Number of Outputs

1

Display Type

Analogue

Country of Origin

China

Product details

RS Pro Low Cost Soldering Station

From RS Pro, this soldering station is low cost and compact, and is ideal for electronic applications such as appliance repair and prototyping.

The simplified design is optimized for convenience and comfort, with a light weight and comfortable soldering iron for ease of handling in precision applications. A separate soldering base is also included to holster the soldering iron, and has a compartment for placing a soldering sponge.

The station itself is made of a durable flame retardant shell, with a convenient built in storage compartment. With an ergonomic power switch and temperature control knob, the unit is easy to use.

Efficient & Effective

• With rapid heat up, the soldering iron can reach the set temperature and be ready for use in a very short time.
• The unit contains a cooling fan to minimise overheating and ensure a long and stable life span.
• The soldering iron has a detachable cable with built in strain relief, to ensure the longevity and reliability of the connection.
• A low voltage power supply with anti-static properties and reliable grounding.

Power Plug & Adaptor

This unit has a power cord with a Schuko VDE plug. It also includes an easy to attach convertor that transforms the Schuko plug into a UK plug. This means the station is suitable for use in both the UK and much of Europe.

Features and Benefits

• Input Voltage 220 V
• Output voltage 28 V
• Power consumption 60 W
• Temperature range +200 to +480°C
• Temperature stability +/- 1°C
• Earth impedance of the welding tip is <2 Ohms
• Cooling fan
• Ergonomic grip
• Flame retardant shell
• Anti-static
• East to clean surfaces
• Safe and durable
• EU Schuko plug Type F
• UK plug adaptor Type G

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Analogue Soldering Station 60W, 220V

P.O.A.

RS PRO Analogue Soldering Station 60W, 220V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Tasks Supported

Soldering

Plug Type

Type F - Schuko plug, Type G - British 3-pin

Wattage

60W

Input Voltage

220V

Soldering Tip Temperature

+480°C

Number of Outputs

1

Display Type

Analogue

Country of Origin

China

Product details

RS Pro Low Cost Soldering Station

From RS Pro, this soldering station is low cost and compact, and is ideal for electronic applications such as appliance repair and prototyping.

The simplified design is optimized for convenience and comfort, with a light weight and comfortable soldering iron for ease of handling in precision applications. A separate soldering base is also included to holster the soldering iron, and has a compartment for placing a soldering sponge.

The station itself is made of a durable flame retardant shell, with a convenient built in storage compartment. With an ergonomic power switch and temperature control knob, the unit is easy to use.

Efficient & Effective

• With rapid heat up, the soldering iron can reach the set temperature and be ready for use in a very short time.
• The unit contains a cooling fan to minimise overheating and ensure a long and stable life span.
• The soldering iron has a detachable cable with built in strain relief, to ensure the longevity and reliability of the connection.
• A low voltage power supply with anti-static properties and reliable grounding.

Power Plug & Adaptor

This unit has a power cord with a Schuko VDE plug. It also includes an easy to attach convertor that transforms the Schuko plug into a UK plug. This means the station is suitable for use in both the UK and much of Europe.

Features and Benefits

• Input Voltage 220 V
• Output voltage 28 V
• Power consumption 60 W
• Temperature range +200 to +480°C
• Temperature stability +/- 1°C
• Earth impedance of the welding tip is <2 Ohms
• Cooling fan
• Ergonomic grip
• Flame retardant shell
• Anti-static
• East to clean surfaces
• Safe and durable
• EU Schuko plug Type F
• UK plug adaptor Type G

You may be interested in