E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Analogue Voltmeter AC 1.5 %, 46 x 46 mm

RS Stock No.: 901-0523Brand: RS PRO
brand-logo
View all in Voltmeters

Technical Document

Specifications

Brand

RS Pro

Current Type

AC

Cutout Height

46mm

Cutout Width

46mm

Depth

39mm

Meter Accuracy

1.5 %

Minimum Temperature

-25°C

Meter Type

Voltmeter

Maximum Temperature

+50°C

Measurement Range

0 → 500V

Series

RS Pro

Approvals

CE, RoHS Compliant, TUV Certified

Country of Origin

Taiwan, Province Of China

Product details

Analogue Moving Iron Voltmeter

Moving iron for AC current
Panel mounting
ABS & Polycarbonate enclosure
Case & Terminal protection material UL 94VO
1.5 Accuracy class
Operating temperature range -25̊C - +50̊C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Analogue Voltmeter AC 1.5 %, 46 x 46 mm

P.O.A.

RS PRO Analogue Voltmeter AC 1.5 %, 46 x 46 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Current Type

AC

Cutout Height

46mm

Cutout Width

46mm

Depth

39mm

Meter Accuracy

1.5 %

Minimum Temperature

-25°C

Meter Type

Voltmeter

Maximum Temperature

+50°C

Measurement Range

0 → 500V

Series

RS Pro

Approvals

CE, RoHS Compliant, TUV Certified

Country of Origin

Taiwan, Province Of China

Product details

Analogue Moving Iron Voltmeter

Moving iron for AC current
Panel mounting
ABS & Polycarbonate enclosure
Case & Terminal protection material UL 94VO
1.5 Accuracy class
Operating temperature range -25̊C - +50̊C

You may be interested in