Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO Analogue Voltmeter AC, Analogue Display 1 %

RS Stock No.: 186-2459Brand: RS PRO
brand-logo
View all in Voltmeters

Technical Document

Specifications

Brand

RS Pro

Current Type

AC

Display Type

Analogue

Cutout Height

92mm

Cutout Width

92mm

Depth

54 (<30 A)mm

Meter Accuracy

1 %

Minimum Temperature

-10°C

Maximum Temperature

+65°C

Measurement Range

0 → 10 (Input)A

Country of Origin

India

Stock information temporarily unavailable.

€ 26.31

€ 26.31 Each (ex VAT)

€ 31.31

€ 31.31 Each (inc. VAT)

RS PRO Analogue Voltmeter AC, Analogue Display 1 %

€ 26.31

€ 26.31 Each (ex VAT)

€ 31.31

€ 31.31 Each (inc. VAT)

RS PRO Analogue Voltmeter AC, Analogue Display 1 %
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 26.31
5 - 9€ 25.40
10+€ 24.41

Technical Document

Specifications

Brand

RS Pro

Current Type

AC

Display Type

Analogue

Cutout Height

92mm

Cutout Width

92mm

Depth

54 (<30 A)mm

Meter Accuracy

1 %

Minimum Temperature

-10°C

Maximum Temperature

+65°C

Measurement Range

0 → 10 (Input)A

Country of Origin

India