E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Anti-Mist Safety Glasses, Black/Grey Polycarbonate Lens

RS Stock No.: 141-8299Brand: RS PRO
brand-logo
View all in Safety Glasses

Technical Document

Specifications

Brand

RS Pro

Lens Colour

Black/Grey

Style Type

Spectacles

Anti-Mist Coating

Yes

Scratch Resistant

Yes

EN166 Frame Marking

F

EN166 Lens Marking

1, F

Lens Material

Polycarbonate (PC)

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Anti-Mist Safety Glasses, Black/Grey Polycarbonate Lens

P.O.A.

RS PRO Anti-Mist Safety Glasses, Black/Grey Polycarbonate Lens
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Lens Colour

Black/Grey

Style Type

Spectacles

Anti-Mist Coating

Yes

Scratch Resistant

Yes

EN166 Frame Marking

F

EN166 Lens Marking

1, F

Lens Material

Polycarbonate (PC)

Country of Origin

Taiwan, Province Of China

You may be interested in