E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO APT407 Pistol Air Screwdriver, 1/4in Air Inlet (BSP), 1800rpm

RS Stock No.: 739-8414Brand: RS PRO
brand-logo
View all in Air Screwdrivers

Technical Document

Specifications

Brand

RS Pro

Type

Pistol Air Screwdriver

Speed

1800rpm

Vibration Level

4.6m/s²

Drive Size

1/4 in

Length

215mm

Air Inlet BSP

1/4in

Air Inlet (BSP)

1/4in

Model Number

APT407

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Air Pistol Screwdriver

From the trusted RS PRO brand, this air-powered screwdriver is ideal for general purpose applications in workshops and bodyshops. The aluminium tool has a BSP connection to attach to hoses and pneumatic systems. It also has a spindle to equip 1/2 inch screwdriver bits.

Operated by an easy-press trigger, and with clockwise and anti-clockwise directions, the reversible air tool can be used to screw and unscrew in high and low torque applications.

The pistol shape of this air-powered screwdriver is ergonomically designed to allow comfort and control over a long period of use.

Features and Benefits

• Maximum Torque 17Nm
• Spring compression determines torque setting
• Integrated holder for 1/4in bits
• Rear exhaust through handle
• Sensitive trigger mechanism
• Minimum hose size 10mm / 3/8in
• Average air consumption 4cfm / 113 l/min
• Sound level 86dBA

Applications

Using compressed air to drive tools has many advantages. As this air drill is driven by air pressure it can provide all the torque of a power screwdriver, but as it doesn't require as many electric or battery components it is cheaper, more robust and easier to maintain. Also, as it is not powered by electricity, it is arguably safer. It's only disadvantage is that it needs to be attached to a pneumatic system, and is so less portable than, for example, a battery-powered electric screwdriver. This air tool screwdriver might commonly be used where ever speed and uniformity are a concern, such as;

• High volume assembly
• Automotive industry
• Repair and maintenance

Why RS PRO?

RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose. When it comes to tools, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.

Screwdrivers, Cutters & Riveter

A wide range of high quality professional tools and accessories designed for use in a variety of heavy duty applications. All tools and accessories are designed for use with a 1/4 in BSP connection system.

Stock information temporarily unavailable.

€ 174.24

€ 174.24 Each (ex VAT)

€ 207.35

€ 207.35 Each (inc. VAT)

RS PRO APT407 Pistol Air Screwdriver, 1/4in Air Inlet (BSP), 1800rpm

€ 174.24

€ 174.24 Each (ex VAT)

€ 207.35

€ 207.35 Each (inc. VAT)

RS PRO APT407 Pistol Air Screwdriver, 1/4in Air Inlet (BSP), 1800rpm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Pistol Air Screwdriver

Speed

1800rpm

Vibration Level

4.6m/s²

Drive Size

1/4 in

Length

215mm

Air Inlet BSP

1/4in

Air Inlet (BSP)

1/4in

Model Number

APT407

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Air Pistol Screwdriver

From the trusted RS PRO brand, this air-powered screwdriver is ideal for general purpose applications in workshops and bodyshops. The aluminium tool has a BSP connection to attach to hoses and pneumatic systems. It also has a spindle to equip 1/2 inch screwdriver bits.

Operated by an easy-press trigger, and with clockwise and anti-clockwise directions, the reversible air tool can be used to screw and unscrew in high and low torque applications.

The pistol shape of this air-powered screwdriver is ergonomically designed to allow comfort and control over a long period of use.

Features and Benefits

• Maximum Torque 17Nm
• Spring compression determines torque setting
• Integrated holder for 1/4in bits
• Rear exhaust through handle
• Sensitive trigger mechanism
• Minimum hose size 10mm / 3/8in
• Average air consumption 4cfm / 113 l/min
• Sound level 86dBA

Applications

Using compressed air to drive tools has many advantages. As this air drill is driven by air pressure it can provide all the torque of a power screwdriver, but as it doesn't require as many electric or battery components it is cheaper, more robust and easier to maintain. Also, as it is not powered by electricity, it is arguably safer. It's only disadvantage is that it needs to be attached to a pneumatic system, and is so less portable than, for example, a battery-powered electric screwdriver. This air tool screwdriver might commonly be used where ever speed and uniformity are a concern, such as;

• High volume assembly
• Automotive industry
• Repair and maintenance

Why RS PRO?

RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose. When it comes to tools, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.

Screwdrivers, Cutters & Riveter

A wide range of high quality professional tools and accessories designed for use in a variety of heavy duty applications. All tools and accessories are designed for use with a 1/4 in BSP connection system.