E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO, Arctic Grade, 100m 3 Core, Yellow PVC Power Cable +70°C

RS Stock No.: 776-1963Brand: RS PRO
brand-logo
View all in Power Cable

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.75 mm²

Number of Cores

3

Sheath Colour

Yellow

Length

100m

Cable Type

Arctic Grade

Outer Diameter

6.7mm

Sheath Material

PVC

Voltage Rating

300 V, 500 V

Conductor Strand Type

Stranded

Minimum Operating Temperature

-20°C

Standards Met

BS 3183Y AG

Cable Shape

Multicore

Insulation material

Arctic Grade PVC

Conductor Material

Copper

Maximum Operating Temperature

+70°C

American Wire Gauge

18 AWG

Conductor Resistance

26 W/km

Country of Origin

China

Product details

Arctic Grade Cable

Features and Benefits

3 core 300/500V
Cores: Blue/brown/green-yellow
Complies fully with the requirements of BS6500
Temperature Range: -20°C to 70°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO, Arctic Grade, 100m 3 Core, Yellow PVC Power Cable +70°C

P.O.A.

RS PRO, Arctic Grade, 100m 3 Core, Yellow PVC Power Cable +70°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.75 mm²

Number of Cores

3

Sheath Colour

Yellow

Length

100m

Cable Type

Arctic Grade

Outer Diameter

6.7mm

Sheath Material

PVC

Voltage Rating

300 V, 500 V

Conductor Strand Type

Stranded

Minimum Operating Temperature

-20°C

Standards Met

BS 3183Y AG

Cable Shape

Multicore

Insulation material

Arctic Grade PVC

Conductor Material

Copper

Maximum Operating Temperature

+70°C

American Wire Gauge

18 AWG

Conductor Resistance

26 W/km

Country of Origin

China

Product details

Arctic Grade Cable

Features and Benefits

3 core 300/500V
Cores: Blue/brown/green-yellow
Complies fully with the requirements of BS6500
Temperature Range: -20°C to 70°C

You may be interested in