E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO AT-937 Soldering Station, 230V, +200°C to +480°C

RS Stock No.: 161-1962Brand: RS PRO
brand-logo
View all in Soldering Stations

Technical Document

Specifications

Brand

RS Pro

Model Number

AT-937

Plug Type

Type F - Schuko plug, Type G - British 3-pin

Primary Application Category

Soldering

Input Voltage

230V

Output Power

50W

Maximum Operating Temperature

+480°C

Minimum Operating Temperature

+200°C

Number of Outputs

1

Display Type

Analogue

ESD Safe

Yes

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO AT-937 Soldering Station, 230V, +200°C to +480°C

P.O.A.

RS PRO AT-937 Soldering Station, 230V, +200°C to +480°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Model Number

AT-937

Plug Type

Type F - Schuko plug, Type G - British 3-pin

Primary Application Category

Soldering

Input Voltage

230V

Output Power

50W

Maximum Operating Temperature

+480°C

Minimum Operating Temperature

+200°C

Number of Outputs

1

Display Type

Analogue

ESD Safe

Yes

Country of Origin

China

You may be interested in