E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO AV Adapter, Female 1/4 in Mono to Male 3.5 mm Mono

RS Stock No.: 392-687Brand: RS PRO
brand-logo
View all in AV Adapters

Technical Document

Specifications

Brand

RS Pro

Converts From Gender

Female

Converts From Type

1/4 in Mono

Converts To Gender

Male

Converts To Type

3.5 mm Mono

Type

Audio

End 1

Female 1/4 in Mono (1)

End 2

Male 3.5 mm Mono (1)

End 1 Number of Connectors

1

End 2 Number of Connectors

1

Contact Material

Brass

Housing Material

Brass

Body Orientation

Straight

Contact Plating

Nickel

Country of Origin

Taiwan, Province Of China

Product details

0.25 in. Mono Socket to 3.5mm Mono Jack

Connects a 0.25in. mono jack plug to a 3.5mm mono socket

You may be interested in
Stock information temporarily unavailable.

€ 5.01

€ 5.01 Each (ex VAT)

€ 5.96

€ 5.96 Each (inc. VAT)

RS PRO AV Adapter, Female 1/4 in Mono to Male 3.5 mm Mono

€ 5.01

€ 5.01 Each (ex VAT)

€ 5.96

€ 5.96 Each (inc. VAT)

RS PRO AV Adapter, Female 1/4 in Mono to Male 3.5 mm Mono
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Converts From Gender

Female

Converts From Type

1/4 in Mono

Converts To Gender

Male

Converts To Type

3.5 mm Mono

Type

Audio

End 1

Female 1/4 in Mono (1)

End 2

Male 3.5 mm Mono (1)

End 1 Number of Connectors

1

End 2 Number of Connectors

1

Contact Material

Brass

Housing Material

Brass

Body Orientation

Straight

Contact Plating

Nickel

Country of Origin

Taiwan, Province Of China

Product details

0.25 in. Mono Socket to 3.5mm Mono Jack

Connects a 0.25in. mono jack plug to a 3.5mm mono socket

You may be interested in