Technical Document
Specifications
Brand
RS ProConverts From Gender
Male
Converts From Type
DVI
Converts To Gender
Female
Converts To Type
HDMI
Type
Audio
End 1
Male DVI (1)
End 2
Female HDMI (1)
End 1 Number of Connectors
1
End 2 Number of Connectors
1
Housing Material
PVC
Body Orientation
Straight
Colour
Black
Voltage Rating
300 V
Contact Plating
Nickel
Current Rating
500mA
Distrelec Product Id
30405695
Country of Origin
Taiwan, Province Of China
Product details
RS PRO HDMI Cable Assembly Adaptors
RS PRO adapter assembly consisting of a HDMI connector on one end and a DVI connector on the other end. This adapter has a compact, user-friendly design to meet consumer equipment needs. It will connect an HDMI device such as a laptop or desktop computer to a DVI-enabled device like a DVI monitor.
These adapters are a quick and easy solution for video projects as the adapter is bi-directional and works great for connecting between DVI and HDMI equipment.
If you have a device with HDMI output and a screen with DVI input, or vice versa, you can convert between the formats with an HDMI to DVI adapter.
There are two types of HDMI adapters in this range which are:-
489-462 – HDMI (19) Male to DVI-D (24+1) Female adapter
489-472 – Male DVI-D (24 + 1) to Female HDMI adapter (19)
Male DVI connector on one side and an HDMI Female adapter on the other side, this will allow you to change an HDMI cable into a DVI cable.
Features and Benefits:
5 GB/s bandwidth supports uncompressed audio/video in an adapter
HDMI-DVI backward compatible - enables a bi-directional connection between HDMI-capable devices and DVI capable devices to overcome compatibility issues
Signal Layout is low impedance mismatch
Fully shielded design for ESD protection
Made of stylish and durable black PVC
Why would you need a HDMI adapter?
Adapters can save you both money and space. Rather than purchase new equipment or have various cables for each device, adapters let you convert your old devices. All new HDTVs, DVD and Blu-ray players come with HDMI ports and also digital cameras and mobile phones have a form of the interface included. Computers, monitors and gaming systems are also adopting the interface. RS PRO have a number of adapters available that can help customise HDMI connectivity to meet special circumstances.
Typical applications
HDMI adapters connect your HDMI devices to DVI peripherals like Plasma or LCD screens:-
Digital TV
Plasma Display
LCD displays
Satellite Box
High Definition Monitor
DVD Players
FAQ:
What is HDMI-DVI compatibility?
The HDMI interface is electrically identical and compatible with the DVI (video only) interface which was used before HDMI came on the market. For example, if a cable box or PC has DVI out but the TV or monitor only has HDMI in, a DVI to HDMI adapter is used to connect the video. However, the sound or audio must be transferred separately using an optional connection, as DVI transfers only video.
€ 46.36
€ 46.36 Each (ex VAT)
€ 55.17
€ 55.17 Each (inc. VAT)
1
€ 46.36
€ 46.36 Each (ex VAT)
€ 55.17
€ 55.17 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 46.36 |
5 - 9 | € 44.69 |
10+ | € 43.07 |
Technical Document
Specifications
Brand
RS ProConverts From Gender
Male
Converts From Type
DVI
Converts To Gender
Female
Converts To Type
HDMI
Type
Audio
End 1
Male DVI (1)
End 2
Female HDMI (1)
End 1 Number of Connectors
1
End 2 Number of Connectors
1
Housing Material
PVC
Body Orientation
Straight
Colour
Black
Voltage Rating
300 V
Contact Plating
Nickel
Current Rating
500mA
Distrelec Product Id
30405695
Country of Origin
Taiwan, Province Of China
Product details
RS PRO HDMI Cable Assembly Adaptors
RS PRO adapter assembly consisting of a HDMI connector on one end and a DVI connector on the other end. This adapter has a compact, user-friendly design to meet consumer equipment needs. It will connect an HDMI device such as a laptop or desktop computer to a DVI-enabled device like a DVI monitor.
These adapters are a quick and easy solution for video projects as the adapter is bi-directional and works great for connecting between DVI and HDMI equipment.
If you have a device with HDMI output and a screen with DVI input, or vice versa, you can convert between the formats with an HDMI to DVI adapter.
There are two types of HDMI adapters in this range which are:-
489-462 – HDMI (19) Male to DVI-D (24+1) Female adapter
489-472 – Male DVI-D (24 + 1) to Female HDMI adapter (19)
Male DVI connector on one side and an HDMI Female adapter on the other side, this will allow you to change an HDMI cable into a DVI cable.
Features and Benefits:
5 GB/s bandwidth supports uncompressed audio/video in an adapter
HDMI-DVI backward compatible - enables a bi-directional connection between HDMI-capable devices and DVI capable devices to overcome compatibility issues
Signal Layout is low impedance mismatch
Fully shielded design for ESD protection
Made of stylish and durable black PVC
Why would you need a HDMI adapter?
Adapters can save you both money and space. Rather than purchase new equipment or have various cables for each device, adapters let you convert your old devices. All new HDTVs, DVD and Blu-ray players come with HDMI ports and also digital cameras and mobile phones have a form of the interface included. Computers, monitors and gaming systems are also adopting the interface. RS PRO have a number of adapters available that can help customise HDMI connectivity to meet special circumstances.
Typical applications
HDMI adapters connect your HDMI devices to DVI peripherals like Plasma or LCD screens:-
Digital TV
Plasma Display
LCD displays
Satellite Box
High Definition Monitor
DVD Players
FAQ:
What is HDMI-DVI compatibility?
The HDMI interface is electrically identical and compatible with the DVI (video only) interface which was used before HDMI came on the market. For example, if a cable box or PC has DVI out but the TV or monitor only has HDMI in, a DVI to HDMI adapter is used to connect the video. However, the sound or audio must be transferred separately using an optional connection, as DVI transfers only video.