Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO Axial Fan, 12 V dc, DC Operation, 25cfm, 1.8W, 0.15A Max, IP68, 60 x 60 x 25mm

RS Stock No.: 230-3039Brand: RS PRO
brand-logo
View all in Axial Fans

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

60mm

Power Consumption

1.8W

Width

60mm

Maximum Current

0.15A

Depth

25mm

Termination Type

Lead Wire

Air Flow

25cfm

Dimensions

60 x 60 x 25mm

Noise Level

30dB

Fan Speed

4000rpm

Bearing Type

Ball

IP Rating

IP68

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 35.27

€ 35.27 Each (ex VAT)

€ 41.97

€ 41.97 Each (inc. VAT)

RS PRO Axial Fan, 12 V dc, DC Operation, 25cfm, 1.8W, 0.15A Max, IP68, 60 x 60 x 25mm

€ 35.27

€ 35.27 Each (ex VAT)

€ 41.97

€ 41.97 Each (inc. VAT)

RS PRO Axial Fan, 12 V dc, DC Operation, 25cfm, 1.8W, 0.15A Max, IP68, 60 x 60 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 35.27
10 - 99€ 34.64
100+€ 33.05

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

60mm

Power Consumption

1.8W

Width

60mm

Maximum Current

0.15A

Depth

25mm

Termination Type

Lead Wire

Air Flow

25cfm

Dimensions

60 x 60 x 25mm

Noise Level

30dB

Fan Speed

4000rpm

Bearing Type

Ball

IP Rating

IP68

Country of Origin

Taiwan, Province Of China