E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Axial Fan, 230 V ac, AC Operation, 0.55m³/min, 14W, 70mA Max, IP20, 80 x 80 x 25mm

RS Stock No.: 255-7331Brand: RS PRO
brand-logo
View all in Axial Fans

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

230 V ac

Height

80mm

AC or DC Operation

AC

Power Consumption

13.5W

Width

80mm

Power Consumption

14W

Depth

25mm

Maximum Current

70mA

Termination Type

Wire

Dimensions

80 x 80 x 25mm

Air Flow

0.55m³/min

Noise Level

30dB

Fan Speed

2600rpm

Direction of Curve

Forward

Bearing Type

Ball

IP Rating

IP20

Country of Origin

China

Stock information temporarily unavailable.

€ 22.32

€ 22.32 Each (ex VAT)

€ 26.56

€ 26.56 Each (inc. VAT)

RS PRO Axial Fan, 230 V ac, AC Operation, 0.55m³/min, 14W, 70mA Max, IP20, 80 x 80 x 25mm

€ 22.32

€ 22.32 Each (ex VAT)

€ 26.56

€ 26.56 Each (inc. VAT)

RS PRO Axial Fan, 230 V ac, AC Operation, 0.55m³/min, 14W, 70mA Max, IP20, 80 x 80 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 22.32
10 - 99€ 21.74
100+€ 18.40

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

230 V ac

Height

80mm

AC or DC Operation

AC

Power Consumption

13.5W

Width

80mm

Power Consumption

14W

Depth

25mm

Maximum Current

70mA

Termination Type

Wire

Dimensions

80 x 80 x 25mm

Air Flow

0.55m³/min

Noise Level

30dB

Fan Speed

2600rpm

Direction of Curve

Forward

Bearing Type

Ball

IP Rating

IP20

Country of Origin

China