E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO BA9s Indicator Light, Clear, 36 V, 56 mA, 5000h

RS Stock No.: 360-7856Brand: RS PRO
brand-logo
View all in Incandescent Light Bulbs

Technical Document

Specifications

Brand

RS Pro

Wattage

2 W

Voltage Rating

36 V

Lamp Base

BA9s

Current Rating

56 mA

Diameter

10mm

Lamp Size

T10

Length

28 mm

Lens Colour

Clear

Luminosity

6.3 lm

Life Hours

5000h

Country of Origin

Korea, Republic Of

You may be interested in
Stock information temporarily unavailable.

€ 21.40

€ 2.14 Each (In a Pack of 10) (ex VAT)

€ 25.47

€ 2.547 Each (In a Pack of 10) (inc. VAT)

RS PRO BA9s Indicator Light, Clear, 36 V, 56 mA, 5000h

€ 21.40

€ 2.14 Each (In a Pack of 10) (ex VAT)

€ 25.47

€ 2.547 Each (In a Pack of 10) (inc. VAT)

RS PRO BA9s Indicator Light, Clear, 36 V, 56 mA, 5000h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Wattage

2 W

Voltage Rating

36 V

Lamp Base

BA9s

Current Rating

56 mA

Diameter

10mm

Lamp Size

T10

Length

28 mm

Lens Colour

Clear

Luminosity

6.3 lm

Life Hours

5000h

Country of Origin

Korea, Republic Of

You may be interested in