RS PRO Bakelite Mounting Plate, 2mm H, 63mm W, 68mm L for Use with RS PRO GRP Enclosure

Technical Document
Specifications
Brand
RS ProProduct Type
Mounting Plate
Width
63mm
Height
2mm
Length
68mm
Colour
Black
Material
Bakelite
For Use With
RS PRO GRP Enclosure
Country of Origin
India
€ 4.62
€ 4.62 Each (ex VAT)
€ 5.50
€ 5.50 Each (inc. VAT)
1
€ 4.62
€ 4.62 Each (ex VAT)
€ 5.50
€ 5.50 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProProduct Type
Mounting Plate
Width
63mm
Height
2mm
Length
68mm
Colour
Black
Material
Bakelite
For Use With
RS PRO GRP Enclosure
Country of Origin
India