E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Ball End Hexagon Screwdriver, 6 mm Tip, 125 mm Blade

RS Stock No.: 136-7212Brand: RS PRO
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

RS Pro

Screwdriver Type

Standard Screwdriver

Tip Type

Ball End Hexagon

Tip Size

6 mm

Blade Length

125 mm

Handle Material

PP, TPV

Blade Material

Alloy Steel

Blade Finish

Satin Chrome Plated

Product details

RS Pro Hex Ball Screwdrivers

RS Pro hex ball screwdrivers, offer precision, excellent comfort and control. Made from Alloy steel, designed with high torque coefficient and Ergonomic handle.

Features and Benefits

• Ergonomic and soft material handle
• High torque coefficient prevents the screwdriver from breaking
• PP and TPV materials of handle provide grip and protection against chemicals, oils and solvents.
• Blade made of special high-quality SVCM alloy steel
• Round shank with hex ball
• Satin chrome or chrome plating
• Screw symbol and tip size markings on the handle

RS Pro Hex Ball Screwdrivers Options

• 2 x 75 mm - RS Stock no: 136-7207
• 2.5 x 75 mm - RS Stock no: 136-7208
• 3 x 100 mm - RS Stock no: 136-7209
• 4 x 100 mm - RS Stock no: 136-7210
• 6 x 125 mm - RS Stock no: 136-7212
• 8 x 150 mm - RS Stock no: 136-7213
• 10 x 200 mm - RS Stock no: 136-7214

Stock information temporarily unavailable.

P.O.A.

RS PRO Ball End Hexagon Screwdriver, 6 mm Tip, 125 mm Blade

P.O.A.

RS PRO Ball End Hexagon Screwdriver, 6 mm Tip, 125 mm Blade
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Screwdriver Type

Standard Screwdriver

Tip Type

Ball End Hexagon

Tip Size

6 mm

Blade Length

125 mm

Handle Material

PP, TPV

Blade Material

Alloy Steel

Blade Finish

Satin Chrome Plated

Product details

RS Pro Hex Ball Screwdrivers

RS Pro hex ball screwdrivers, offer precision, excellent comfort and control. Made from Alloy steel, designed with high torque coefficient and Ergonomic handle.

Features and Benefits

• Ergonomic and soft material handle
• High torque coefficient prevents the screwdriver from breaking
• PP and TPV materials of handle provide grip and protection against chemicals, oils and solvents.
• Blade made of special high-quality SVCM alloy steel
• Round shank with hex ball
• Satin chrome or chrome plating
• Screw symbol and tip size markings on the handle

RS Pro Hex Ball Screwdrivers Options

• 2 x 75 mm - RS Stock no: 136-7207
• 2.5 x 75 mm - RS Stock no: 136-7208
• 3 x 100 mm - RS Stock no: 136-7209
• 4 x 100 mm - RS Stock no: 136-7210
• 6 x 125 mm - RS Stock no: 136-7212
• 8 x 150 mm - RS Stock no: 136-7213
• 10 x 200 mm - RS Stock no: 136-7214