RS PRO Ball Nosed Cylinder Burr for Deburring Aluminium, Plastic, Steel, 10mm Capacity, Tungsten Carbide Blade

Technical Document
Specifications
Brand
RS ProBlade Use
Deburring
Burr Shape
Ball Nosed Cylinder
Maximum Capacity
10mm
Blade Material
Tungsten Carbide
Material Deburred
Aluminium, Plastic, Steel
Model
Shape C
Overall Length
60 mm
Country of Origin
China
€ 31.53
€ 31.53 Each (ex VAT)
€ 37.52
€ 37.52 Each (inc. VAT)
1
€ 31.53
€ 31.53 Each (ex VAT)
€ 37.52
€ 37.52 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProBlade Use
Deburring
Burr Shape
Ball Nosed Cylinder
Maximum Capacity
10mm
Blade Material
Tungsten Carbide
Material Deburred
Aluminium, Plastic, Steel
Model
Shape C
Overall Length
60 mm
Country of Origin
China