RS PRO Base Mounted Current Transformer, 150A Input, 150:5, 5 A Output, 40 x 11mm Bore

Technical Document
Specifications
Brand
RS ProCurrent Ratio
150:5
Bore Size
40 x 11mm
Transformer Type
Base Mounted
Input Current
150A
Output Current
5 A
Overall Height
78mm
Overall Width
62mm
Overall Depth
40mm
Minimum Temperature
-5°C
Maximum Temperature
+55°C
Mounting Type
Surface Mount
Dimensions
62 x 40 x 78 mm
Country of Origin
India
€ 19.68
€ 19.68 Each (ex VAT)
€ 23.42
€ 23.42 Each (inc. VAT)
1
€ 19.68
€ 19.68 Each (ex VAT)
€ 23.42
€ 23.42 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 19.68 |
5 - 9 | € 19.19 |
10 - 24 | € 18.66 |
25+ | € 18.12 |
Technical Document
Specifications
Brand
RS ProCurrent Ratio
150:5
Bore Size
40 x 11mm
Transformer Type
Base Mounted
Input Current
150A
Output Current
5 A
Overall Height
78mm
Overall Width
62mm
Overall Depth
40mm
Minimum Temperature
-5°C
Maximum Temperature
+55°C
Mounting Type
Surface Mount
Dimensions
62 x 40 x 78 mm
Country of Origin
India