Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Battery Backed Power Supply, 24V dc, 1A, 1 Output, 220V ac Input Voltage

RS Stock No.: 774-8194Brand: RS PRO
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

RS Pro

Output Voltage

24V dc

Output Current

1A

Number of Outputs

1

Input Voltage

220V ac

Mounting Type

Open Frame

Length

320mm

Width

320mm

Embedded

Yes

Depth

80mm

Country of Origin

China

Product details

RS PRO Metal Box Power Supply Units

Power input: 220Vac
Battery charging circuit

Stock information temporarily unavailable.

€ 158.16

€ 158.16 Each (ex VAT)

€ 188.21

€ 188.21 Each (inc. VAT)

RS PRO Battery Backed Power Supply, 24V dc, 1A, 1 Output, 220V ac Input Voltage

€ 158.16

€ 158.16 Each (ex VAT)

€ 188.21

€ 188.21 Each (inc. VAT)

RS PRO Battery Backed Power Supply, 24V dc, 1A, 1 Output, 220V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Output Voltage

24V dc

Output Current

1A

Number of Outputs

1

Input Voltage

220V ac

Mounting Type

Open Frame

Length

320mm

Width

320mm

Embedded

Yes

Depth

80mm

Country of Origin

China

Product details

RS PRO Metal Box Power Supply Units

Power input: 220Vac
Battery charging circuit