Hazardous Product

RS PRO Battery for Use with A98L CNC System

RS Stock No.: 232-1099Brand: RS PRO
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Battery

Series

A98L

For Use With

A98L CNC System

Application

PLC

Termination

Plug-In

Maximum Operating Temperature

-40 to 85°C

Dimensions

45.5 x 35 x 31.5 mm

Country of Origin

Tunisia

Stock information temporarily unavailable.

€ 89.14

€ 89.14 Each (ex VAT)

€ 106.08

€ 106.08 Each (inc. VAT)

RS PRO Battery for Use with A98L CNC System

€ 89.14

€ 89.14 Each (ex VAT)

€ 106.08

€ 106.08 Each (inc. VAT)

RS PRO Battery for Use with A98L CNC System
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Battery

Series

A98L

For Use With

A98L CNC System

Application

PLC

Termination

Plug-In

Maximum Operating Temperature

-40 to 85°C

Dimensions

45.5 x 35 x 31.5 mm

Country of Origin

Tunisia