RS PRO Beam Coupling, 25.4mm Outside Diameter, 10mm Bore, 31.8mm Length Flexible Beam Coupling
RS Stock No.: 132-153Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCoupling Types
Beam Coupling
Bore
10mm
Outside Diameter
25.4mm
Length
31.8mm
Fastening Type
Clamping
Bellows Material
Aluminium
Series
BCB
Country of Origin
China
Stock information temporarily unavailable.
€ 45.99
€ 45.99 Each (ex VAT)
€ 54.73
€ 54.73 Each (inc. VAT)
RS PRO Beam Coupling, 25.4mm Outside Diameter, 10mm Bore, 31.8mm Length Flexible Beam Coupling
1
€ 45.99
€ 45.99 Each (ex VAT)
€ 54.73
€ 54.73 Each (inc. VAT)
RS PRO Beam Coupling, 25.4mm Outside Diameter, 10mm Bore, 31.8mm Length Flexible Beam Coupling
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCoupling Types
Beam Coupling
Bore
10mm
Outside Diameter
25.4mm
Length
31.8mm
Fastening Type
Clamping
Bellows Material
Aluminium
Series
BCB
Country of Origin
China