Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO Bench Magnifier with Pedestal, 12dioptre, 100mm Lens Dia.

RS Stock No.: 137-474Brand: RS PRO
brand-logo
View all in Magnifying Lamps

Technical Document

Specifications

Brand

RS Pro

Dioptre

12dioptre

Magnifier Type

Pedestal

Lamp Type

Fluorescent

Lamp Wattage

12W

Operating Voltage

220 → 240V ac

Lens Diameter

100mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Bench Magnifier with Pedestal, 12dioptre, 100mm Lens Dia.

P.O.A.

RS PRO Bench Magnifier with Pedestal, 12dioptre, 100mm Lens Dia.
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Dioptre

12dioptre

Magnifier Type

Pedestal

Lamp Type

Fluorescent

Lamp Wattage

12W

Operating Voltage

220 → 240V ac

Lens Diameter

100mm

Country of Origin

China