E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Black 0.33mm² Hook Up Wire, 22 AWG, 17/0.16 mm, 100m, XLPE Insulation

RS Stock No.: 872-4394Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.33mm²

Sheath Colour

Black

American Wire Gauge

22 AWG

Core Strands

17/0.16 mm

Length

100m

Insulation material

XLPE

Outer Diameter

2.4mm

Voltage Rating

600 V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+150°C

Conductor Material

Tinned Copper

Wire Style

UL3321

Standards Met

UL 1581, UL 758

Insulation Wall Thickness

0.8mm

Number of Strands

17

Size of Strands

0.16mm

Country of Origin

China

Product details

UL3321

The UL3321 cable range are designed for internal wiring of electronic and electrical equipment.

600 Volt
28,26,24,22 AWG
Stranded tinned copper conductor
XLPE insulated material - Cross linked polyethylene
Various colours
Flammability tested - VW-1
Rated for use up to 150°C

Applications:

Electronic motor and generator industry
Heating and cooling
Lighting
Switchgear
Appliance applications

Standards

UL758, UL1581

Stock information temporarily unavailable.

€ 32.71

€ 32.71 1 Reel of 100 (ex VAT)

€ 38.92

€ 38.92 1 Reel of 100 (inc. VAT)

RS PRO Black 0.33mm² Hook Up Wire, 22 AWG, 17/0.16 mm, 100m, XLPE Insulation

€ 32.71

€ 32.71 1 Reel of 100 (ex VAT)

€ 38.92

€ 38.92 1 Reel of 100 (inc. VAT)

RS PRO Black 0.33mm² Hook Up Wire, 22 AWG, 17/0.16 mm, 100m, XLPE Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 32.71
5 - 9€ 31.53
10+€ 30.33

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.33mm²

Sheath Colour

Black

American Wire Gauge

22 AWG

Core Strands

17/0.16 mm

Length

100m

Insulation material

XLPE

Outer Diameter

2.4mm

Voltage Rating

600 V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+150°C

Conductor Material

Tinned Copper

Wire Style

UL3321

Standards Met

UL 1581, UL 758

Insulation Wall Thickness

0.8mm

Number of Strands

17

Size of Strands

0.16mm

Country of Origin

China

Product details

UL3321

The UL3321 cable range are designed for internal wiring of electronic and electrical equipment.

600 Volt
28,26,24,22 AWG
Stranded tinned copper conductor
XLPE insulated material - Cross linked polyethylene
Various colours
Flammability tested - VW-1
Rated for use up to 150°C

Applications:

Electronic motor and generator industry
Heating and cooling
Lighting
Switchgear
Appliance applications

Standards

UL758, UL1581