Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Black 0.597 mm² Harsh Environment Wire, 20, 19/0.2 mm, 100m, PTFE Insulation

RS Stock No.: 805-5865Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.597 mm²

Sheath Colour

Black

American Wire Gauge

20

Cable Shape

Wire/Single Core

Core Strands

19/0.2 mm

Length

100m

Insulation material

PTFE

Outer Diameter

1.35mm

Voltage Rating

300 V ac

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

+200°C

Conductor Material

Silver Plated Copper

Standards Met

BS 3G 210:1996

Insulation Wall Thickness

0.15mm

Size of Strands

0.2 mm

Number of Strands

19

Country of Origin

China

Product details

RS PRO Harsh Environment Wire (Type A)

Brought to you by RS PRO, a range of wire and cables which excel within harsh environments. In areas where contamination causes an issue, such as oils, acids or excessive sunlight, these cables are specifically designed to be used within those areas. Highlighted by their copper conductor, these cables are suitable for various applications. All models are highly reliable and excellent quality.

Features and Benefits

• Silver plated copper conductor
• PTFE Insulation to BS3G 210
• Various wire sizes and strands
• Multiple colours, including orange, blue, white and red

What is harsh environment wire?

Defined by its name, harsh environment wire is cable suitable for less than friendly environments. Typically used as hook up wire, each reel performs to an optimum level within harsher areas. High temperature can be a massive threat in terms of electronics, causing all kinds of health and safety risks. These RS PRO cables provide excellent resistance to such problems.

Where is harsh environment wire used?

Any electronic devices situated within harsh environments would benefit from this type of wire. Laboratories would be be a good example, as they are areas which could have toxic and potentially damaging gasses that interfere with wires. As as example, some areas using these cables would be:

• Construction sites
• Car engines
• Aeroplanes
• Petrol stations

What is PTFE?

Standing for Polytetrafluoroethylene, PTFE is a synthetic type of wire shielding, known for its impressive dielectric properties. Widely used within aerospace and computing, the frequency of use shows the excellent capabilities in electronics. Such is the design of the material, it is capable of being fully operational at varying temperatures.

Standards

BS 3G210:1996

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (ex VAT)

RS PRO Black 0.597 mm² Harsh Environment Wire, 20, 19/0.2 mm, 100m, PTFE Insulation

P.O.A.

Each (ex VAT)

RS PRO Black 0.597 mm² Harsh Environment Wire, 20, 19/0.2 mm, 100m, PTFE Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.597 mm²

Sheath Colour

Black

American Wire Gauge

20

Cable Shape

Wire/Single Core

Core Strands

19/0.2 mm

Length

100m

Insulation material

PTFE

Outer Diameter

1.35mm

Voltage Rating

300 V ac

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

+200°C

Conductor Material

Silver Plated Copper

Standards Met

BS 3G 210:1996

Insulation Wall Thickness

0.15mm

Size of Strands

0.2 mm

Number of Strands

19

Country of Origin

China

Product details

RS PRO Harsh Environment Wire (Type A)

Brought to you by RS PRO, a range of wire and cables which excel within harsh environments. In areas where contamination causes an issue, such as oils, acids or excessive sunlight, these cables are specifically designed to be used within those areas. Highlighted by their copper conductor, these cables are suitable for various applications. All models are highly reliable and excellent quality.

Features and Benefits

• Silver plated copper conductor
• PTFE Insulation to BS3G 210
• Various wire sizes and strands
• Multiple colours, including orange, blue, white and red

What is harsh environment wire?

Defined by its name, harsh environment wire is cable suitable for less than friendly environments. Typically used as hook up wire, each reel performs to an optimum level within harsher areas. High temperature can be a massive threat in terms of electronics, causing all kinds of health and safety risks. These RS PRO cables provide excellent resistance to such problems.

Where is harsh environment wire used?

Any electronic devices situated within harsh environments would benefit from this type of wire. Laboratories would be be a good example, as they are areas which could have toxic and potentially damaging gasses that interfere with wires. As as example, some areas using these cables would be:

• Construction sites
• Car engines
• Aeroplanes
• Petrol stations

What is PTFE?

Standing for Polytetrafluoroethylene, PTFE is a synthetic type of wire shielding, known for its impressive dielectric properties. Widely used within aerospace and computing, the frequency of use shows the excellent capabilities in electronics. Such is the design of the material, it is capable of being fully operational at varying temperatures.

Standards

BS 3G210:1996

You may be interested in