Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Black 0.6mm² Hook Up Wire, 20 AWG, 19/0.2 mm, 100m, PVC Insulation

RS Stock No.: 851-3614Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.6mm²

Sheath Colour

Black

American Wire Gauge

20 AWG

Cable Shape

Single Core

Core Strands

19/0.2 mm

Length

100m

Insulation material

PVC

Outer Diameter

2.5mm

Voltage Rating

750 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Conductor Material

Copper

Standards Met

NFC 32070/C1, NFC 93521

Cable Type

Harsh Environment

Shield Type

Tinned Copper

Number of Strands

19

Size of Strands

0.2mm

Country of Origin

China

Product details

RS KY33 Cable

The KY33 cable range are ideal for internal wiring in electronic equipment.

Tin plated copper inner conductor
PVC Insulation

Standards

NFC 93521, NFC 32070/C1

Stock information temporarily unavailable.

€ 54.89

€ 54.89 1 Reel of 100 Metres (ex VAT)

€ 65.32

€ 65.32 1 Reel of 100 Metres (inc. VAT)

RS PRO Black 0.6mm² Hook Up Wire, 20 AWG, 19/0.2 mm, 100m, PVC Insulation

€ 54.89

€ 54.89 1 Reel of 100 Metres (ex VAT)

€ 65.32

€ 65.32 1 Reel of 100 Metres (inc. VAT)

RS PRO Black 0.6mm² Hook Up Wire, 20 AWG, 19/0.2 mm, 100m, PVC Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 54.89
5 - 9€ 52.41
10+€ 50.95

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.6mm²

Sheath Colour

Black

American Wire Gauge

20 AWG

Cable Shape

Single Core

Core Strands

19/0.2 mm

Length

100m

Insulation material

PVC

Outer Diameter

2.5mm

Voltage Rating

750 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Conductor Material

Copper

Standards Met

NFC 32070/C1, NFC 93521

Cable Type

Harsh Environment

Shield Type

Tinned Copper

Number of Strands

19

Size of Strands

0.2mm

Country of Origin

China

Product details

RS KY33 Cable

The KY33 cable range are ideal for internal wiring in electronic equipment.

Tin plated copper inner conductor
PVC Insulation

Standards

NFC 93521, NFC 32070/C1