Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Black 0.75mm² Hook Up Wire, 18 AWG, 100m, PVC Insulation

RS Stock No.: 201-0551Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.75mm²

Sheath Colour

Black

Cable Shape

Single Core

American Wire Gauge

18 AWG

Length

100m

Insulation material

PVC

European Harmonised Code

H07V-K

Voltage Rating

450/750 V

CPR Certification

Eca

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+70°C

Conductor Material

Stranded Bare Copper

Standards Met

IEC 60332-1

Cable Type

PVC Wire

Fire Behaviour

Flame Retardant

Shield Type

Unshielded

Number of Strands

1

Size of Strands

mm

Country of Origin

Italy

Stock information temporarily unavailable.

€ 59.46

€ 59.46 1 Reel of 100 Metres (ex VAT)

€ 70.76

€ 70.76 1 Reel of 100 Metres (inc. VAT)

RS PRO Black 0.75mm² Hook Up Wire, 18 AWG, 100m, PVC Insulation

€ 59.46

€ 59.46 1 Reel of 100 Metres (ex VAT)

€ 70.76

€ 70.76 1 Reel of 100 Metres (inc. VAT)

RS PRO Black 0.75mm² Hook Up Wire, 18 AWG, 100m, PVC Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.75mm²

Sheath Colour

Black

Cable Shape

Single Core

American Wire Gauge

18 AWG

Length

100m

Insulation material

PVC

European Harmonised Code

H07V-K

Voltage Rating

450/750 V

CPR Certification

Eca

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+70°C

Conductor Material

Stranded Bare Copper

Standards Met

IEC 60332-1

Cable Type

PVC Wire

Fire Behaviour

Flame Retardant

Shield Type

Unshielded

Number of Strands

1

Size of Strands

mm

Country of Origin

Italy