Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Black 1 mm² Equipment Wire, 32/0.2 mm, 100m, PVC Insulation

RS Stock No.: 356-729Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

1 mm²

Sheath Colour

Black

Cable Shape

Single Core

Core Strands

32/0.2 mm

Length

100m

Insulation material

PVC

Voltage Rating

1.5 kV

Outer Diameter

2.65mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Conductor Material

Tinned Copper

Shield Type

Unshielded

Insulation Wall Thickness

0.6mm

Size of Strands

0.2 mm

Number of Strands

32

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Black 1 mm² Equipment Wire, 32/0.2 mm, 100m, PVC Insulation

P.O.A.

RS PRO Black 1 mm² Equipment Wire, 32/0.2 mm, 100m, PVC Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

1 mm²

Sheath Colour

Black

Cable Shape

Single Core

Core Strands

32/0.2 mm

Length

100m

Insulation material

PVC

Voltage Rating

1.5 kV

Outer Diameter

2.65mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Conductor Material

Tinned Copper

Shield Type

Unshielded

Insulation Wall Thickness

0.6mm

Size of Strands

0.2 mm

Number of Strands

32

You may be interested in