E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Black 4-Arm Knob, M8 x 12, Threaded Through Hole

RS Stock No.: 210-3151Brand: RS PRO
brand-logo
View all in Clamping Knobs

Technical Document

Specifications

Brand

RS Pro

Thread

M8 x 12

Thread Diameter

M8

Thread Length

12mm

Knob Shape

4-Arm

Mounting Type

Threaded Through Hole

Knob Diameter

50.038mm

Hole Length

28.5mm

Insert Material

Brass

Colour

Black

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

RS PRO Black 4-Arm Knob, M8 x 12, Threaded Through Hole

P.O.A.

Each (In a Pack of 10) (ex VAT)

RS PRO Black 4-Arm Knob, M8 x 12, Threaded Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Thread

M8 x 12

Thread Diameter

M8

Thread Length

12mm

Knob Shape

4-Arm

Mounting Type

Threaded Through Hole

Knob Diameter

50.038mm

Hole Length

28.5mm

Insert Material

Brass

Colour

Black

You may be interested in