E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Black 4 mm² Hook Up Wire, 11 AWG, 56/0.3 mm, 100m

RS Stock No.: 382-832Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

4 mm²

Sheath Colour

Black

American Wire Gauge

11 AWG

Cable Shape

Single Core

Core Strands

56/0.3 mm

Length

100m

Voltage Rating

600 V

Outer Diameter

4.2mm

Maximum Operating Temperature

+150°C

Conductor Material

Tinned Copper

Standards Met

UL Listed

Shield Type

Unshielded

Insulation Wall Thickness

0.8mm

Size of Strands

0.3 mm

Number of Strands

56

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Black 4 mm² Hook Up Wire, 11 AWG, 56/0.3 mm, 100m

P.O.A.

RS PRO Black 4 mm² Hook Up Wire, 11 AWG, 56/0.3 mm, 100m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

4 mm²

Sheath Colour

Black

American Wire Gauge

11 AWG

Cable Shape

Single Core

Core Strands

56/0.3 mm

Length

100m

Voltage Rating

600 V

Outer Diameter

4.2mm

Maximum Operating Temperature

+150°C

Conductor Material

Tinned Copper

Standards Met

UL Listed

Shield Type

Unshielded

Insulation Wall Thickness

0.8mm

Size of Strands

0.3 mm

Number of Strands

56

Country of Origin

United Kingdom

You may be interested in