Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO Black Anti-Fatigue Mat Rubber Anti-Slip Tile, Ribbed Finish 10m x 2m x 4.5mm

RS Stock No.: 278-4753Brand: RS PRO
brand-logo
View all in Anti-Slip Floor Mats

Technical Document

Specifications

Brand

RS Pro

Type

Anti-Slip Tile

Material

Rubber

Self-Adhesive

No

Surface Type

Ribbed

Colour

Black

Thickness

4.5mm

Length

10m

Width

2m

Country of Origin

China

Stock information temporarily unavailable.

€ 783.27

€ 783.27 Each (ex VAT)

€ 932.09

€ 932.09 Each (inc. VAT)

RS PRO Black Anti-Fatigue Mat Rubber Anti-Slip Tile, Ribbed Finish 10m x 2m x 4.5mm

€ 783.27

€ 783.27 Each (ex VAT)

€ 932.09

€ 932.09 Each (inc. VAT)

RS PRO Black Anti-Fatigue Mat Rubber Anti-Slip Tile, Ribbed Finish 10m x 2m x 4.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Anti-Slip Tile

Material

Rubber

Self-Adhesive

No

Surface Type

Ribbed

Colour

Black

Thickness

4.5mm

Length

10m

Width

2m

Country of Origin

China