RS PRO Black Anti-Slip Flooring PVC Roll 10m x 2m x 2mm

Technical Document
Specifications
Brand
RS ProType
Roll
Material
PVC
Self-Adhesive
No
Surface Type
Anti-Slip
Colour
Black
Thickness
2mm
Length
10m
Width
2m
Country of Origin
India
€ 713.60
€ 713.60 Each (ex VAT)
€ 849.18
€ 849.18 Each (inc. VAT)
1
€ 713.60
€ 713.60 Each (ex VAT)
€ 849.18
€ 849.18 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
Roll
Material
PVC
Self-Adhesive
No
Surface Type
Anti-Slip
Colour
Black
Thickness
2mm
Length
10m
Width
2m
Country of Origin
India