E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Black Bench/Floor ESD-Safe Mat, 1.2m x 600mm x 2mm

RS Stock No.: 787-3136Brand: RS PRO
brand-logo
View all in Anti Static Mats

Technical Document

Specifications

Brand

RS Pro

Use Type

Bench, Floor

Thickness

2mm

Suitable For

Bench, Floor Mat

Colour

Black

Length

1.2m

Width

600mm

Surface Texture Type

Embossed

Complies with EN 61340-5-1

No

Resistance

3.3 x 108Ω

Number of Material Layers

1

Material

Neoprene

Country of Origin

China

Product details

Conductive Neoprene Bench/Floor Mat

Conductive Neoprene Bench/Floor Mat
manufactured from neoprene rubber
Supplied with 10 mm stud
Solder Iron resistant
Easy to clean
Low refelcting
Surface resistance 3.3 x 108 Ω

Standards

Conforms to IEC 61340-2-3, IEC 61340-4-1, CE

Bench / Floor Matting

The most efficient way of ensuring optimum personal grounding is to employ the combination of ESD footwear and ESD matting.

You may be interested in
Stock information temporarily unavailable.

€ 129.08

€ 129.08 Each (ex VAT)

€ 153.61

€ 153.61 Each (inc. VAT)

RS PRO Black Bench/Floor ESD-Safe Mat, 1.2m x 600mm x 2mm

€ 129.08

€ 129.08 Each (ex VAT)

€ 153.61

€ 153.61 Each (inc. VAT)

RS PRO Black Bench/Floor ESD-Safe Mat, 1.2m x 600mm x 2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Use Type

Bench, Floor

Thickness

2mm

Suitable For

Bench, Floor Mat

Colour

Black

Length

1.2m

Width

600mm

Surface Texture Type

Embossed

Complies with EN 61340-5-1

No

Resistance

3.3 x 108Ω

Number of Material Layers

1

Material

Neoprene

Country of Origin

China

Product details

Conductive Neoprene Bench/Floor Mat

Conductive Neoprene Bench/Floor Mat
manufactured from neoprene rubber
Supplied with 10 mm stud
Solder Iron resistant
Easy to clean
Low refelcting
Surface resistance 3.3 x 108 Ω

Standards

Conforms to IEC 61340-2-3, IEC 61340-4-1, CE

Bench / Floor Matting

The most efficient way of ensuring optimum personal grounding is to employ the combination of ESD footwear and ESD matting.

You may be interested in