Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO Black Digital Desktop Timer 10h, With UKAS Calibration

RS Stock No.: 134-7536Brand: RS PRO
brand-logo
View all in Stopwatches & Timers

Technical Document

Specifications

Brand

RS Pro

Type

Desktop Timer

Digital/Analogue

Digital

Maximum Time

10h

Resolution

1/100s

Power Source

Battery

Battery Type

R6

Colour/finish

Black

Case Material

Plastic

Calibrated

UKAS

Depth

100mm

Height

45mm

Maximum Time Hours

10h

Width

120mm

Country of Origin

China

Product details

RS PRO Stopwatch With External Switching Sockets

Introducing the three switch digital stopwatch from our trusted and reliable own brand RS PRO, a handy device used to measure time elapsed. This desk timer features three sockets, allowing the timer to be started and stopped externally with leads. This stopwatch also features three buttons, including stop or start, mode and a split, lap or reset option, allowing you to quickly and efficiently alternate with ease. The time is measured using a 1/100 second count up facility to 10 hours with lap and split options, including an accuracy within 0.5 second over a 10 hour period. This durable timer is enclosed in a tough wearing ABS case, ensuring protection in a range of environments.

Features and benefits

• 1/100 second count up facility to 10 hours, with lap and split options
• 3 sockets allowing the stopwatch to be operated externally via leads
• 3 clear and colour coded buttons offering start/stop, mode and split/lap/reset options
• A clear and precise display with digit heights of 14 and 11 mm, allowing you to view results clearly
• R6 (AA) battery operated
• Accuracy within 0.5 second over a 10 hour period
• Restart without reset function

Applications

Stopwatches are suitable for a wide range of applications that require a way of measuring the elapsed time of a task or activity. They are available as either digital or analogue devices, depending on the application required. These devices are commonly used in:
• Sporting events
• Competitions
• Tests and experiments
• Live events

Does this include a count down feature?

This stopwatch is ideal for recording time elapsed and does not include a countdown feature.

What batteries does this require?

This stopwatch from RS PRO operates using R6 (AA) batteries.

What is the maximum time achievable?

From starting the timer, the maximum time that is achievable is 10 hours.

Stock information temporarily unavailable.

P.O.A.

RS PRO Black Digital Desktop Timer 10h, With UKAS Calibration

Calibration type

P.O.A.

RS PRO Black Digital Desktop Timer 10h, With UKAS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Desktop Timer

Digital/Analogue

Digital

Maximum Time

10h

Resolution

1/100s

Power Source

Battery

Battery Type

R6

Colour/finish

Black

Case Material

Plastic

Calibrated

UKAS

Depth

100mm

Height

45mm

Maximum Time Hours

10h

Width

120mm

Country of Origin

China

Product details

RS PRO Stopwatch With External Switching Sockets

Introducing the three switch digital stopwatch from our trusted and reliable own brand RS PRO, a handy device used to measure time elapsed. This desk timer features three sockets, allowing the timer to be started and stopped externally with leads. This stopwatch also features three buttons, including stop or start, mode and a split, lap or reset option, allowing you to quickly and efficiently alternate with ease. The time is measured using a 1/100 second count up facility to 10 hours with lap and split options, including an accuracy within 0.5 second over a 10 hour period. This durable timer is enclosed in a tough wearing ABS case, ensuring protection in a range of environments.

Features and benefits

• 1/100 second count up facility to 10 hours, with lap and split options
• 3 sockets allowing the stopwatch to be operated externally via leads
• 3 clear and colour coded buttons offering start/stop, mode and split/lap/reset options
• A clear and precise display with digit heights of 14 and 11 mm, allowing you to view results clearly
• R6 (AA) battery operated
• Accuracy within 0.5 second over a 10 hour period
• Restart without reset function

Applications

Stopwatches are suitable for a wide range of applications that require a way of measuring the elapsed time of a task or activity. They are available as either digital or analogue devices, depending on the application required. These devices are commonly used in:
• Sporting events
• Competitions
• Tests and experiments
• Live events

Does this include a count down feature?

This stopwatch is ideal for recording time elapsed and does not include a countdown feature.

What batteries does this require?

This stopwatch from RS PRO operates using R6 (AA) batteries.

What is the maximum time achievable?

From starting the timer, the maximum time that is achievable is 10 hours.