RS PRO Black Double Sided Foam Tape, 12mm x 33m, 0.60mm Thick

Technical Document
Specifications
Brand
RS ProWidth
12mm
Thickness
0.60mm
Length
33m
Backing Material
Acrylic Foam
Colour
Black
Adhesion Strength
31 N/cm
Single/Double Sided
Double Sided
Adhesive Material
Acrylic
Maximum Operating Temperature
+120°C
Country of Origin
Poland
€ 79.95
€ 79.95 Each (ex VAT)
€ 95.14
€ 95.14 Each (inc. VAT)
1
€ 79.95
€ 79.95 Each (ex VAT)
€ 95.14
€ 95.14 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProWidth
12mm
Thickness
0.60mm
Length
33m
Backing Material
Acrylic Foam
Colour
Black
Adhesion Strength
31 N/cm
Single/Double Sided
Double Sided
Adhesive Material
Acrylic
Maximum Operating Temperature
+120°C
Country of Origin
Poland