Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Black EPDM Edge Protection, 20m

RS Stock No.: 175-2586Brand: RS PRO
brand-logo
View all in Door Seals

Technical Document

Specifications

Brand

RS Pro

Length

20m

Width

11mm

Height

15 mm

Product Type

Edge Protection

Material

EPDM

Colour

Black

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 377.87

€ 377.87 1 Reel of 20 Metres (ex VAT)

€ 449.67

€ 449.67 1 Reel of 20 Metres (inc. VAT)

RS PRO Black EPDM Edge Protection, 20m

€ 377.87

€ 377.87 1 Reel of 20 Metres (ex VAT)

€ 449.67

€ 449.67 1 Reel of 20 Metres (inc. VAT)

RS PRO Black EPDM Edge Protection, 20m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Length

20m

Width

11mm

Height

15 mm

Product Type

Edge Protection

Material

EPDM

Colour

Black

Country of Origin

United Kingdom