RS PRO Black EPDM Rubber Sheet, 1m x 1m x 2mm0.2Mpa

RS Stock No.: 205-417Brand: RS PRO
brand-logo
View all in Rubber Sheets

Technical Document

Specifications

Brand

RS Pro

Material

EPDM

Colour

Black

Density

115kg/m³

Length

1m

Width

1m

Adhesive Backing

No

Suitability

Gaskets, Seals, Hoses, Tubing

Thickness

2mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Flammability Rating

FMVSS 302

Tensile Strength

0.2Mpa

Elongation

100%

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 12.58

€ 12.58 Each (ex VAT)

€ 14.97

€ 14.97 Each (inc. VAT)

RS PRO Black EPDM Rubber Sheet, 1m x 1m x 2mm0.2Mpa

€ 12.58

€ 12.58 Each (ex VAT)

€ 14.97

€ 14.97 Each (inc. VAT)

RS PRO Black EPDM Rubber Sheet, 1m x 1m x 2mm0.2Mpa
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Material

EPDM

Colour

Black

Density

115kg/m³

Length

1m

Width

1m

Adhesive Backing

No

Suitability

Gaskets, Seals, Hoses, Tubing

Thickness

2mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Flammability Rating

FMVSS 302

Tensile Strength

0.2Mpa

Elongation

100%

Country of Origin

United Kingdom