Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Hazardous Product

RS PRO Black Epoxy Potting Compound 250 g

RS Stock No.: 260-0915Brand: RS PRO
brand-logo
View all in Potting Compounds

Technical Document

Specifications

Brand

RS Pro

Product Material

Epoxy

Package Type

Pack

Package Size

250 g

Special Properties

Flame Retardant

Cure Time

24 h

Hardness

85 Shore D

Thermal Conductivity

0.45W/mK

Colour

Black

Maximum Operating Temperature

120°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40°C to 120°C

Viscosity Description

High Viscosity

Volume Resistivity

000 mPa/s @ 25°C, 9

Odour

Characteristic

Physical Form

Viscous Liquid

Chemical Composition

Epoxy Resin

Dielectric Strength

16.6kV/mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 18.17

€ 18.17 Each (ex VAT)

€ 21.62

€ 21.62 Each (inc. VAT)

RS PRO Black Epoxy Potting Compound 250 g

€ 18.17

€ 18.17 Each (ex VAT)

€ 21.62

€ 21.62 Each (inc. VAT)

RS PRO Black Epoxy Potting Compound 250 g
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Product Material

Epoxy

Package Type

Pack

Package Size

250 g

Special Properties

Flame Retardant

Cure Time

24 h

Hardness

85 Shore D

Thermal Conductivity

0.45W/mK

Colour

Black

Maximum Operating Temperature

120°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40°C to 120°C

Viscosity Description

High Viscosity

Volume Resistivity

000 mPa/s @ 25°C, 9

Odour

Characteristic

Physical Form

Viscous Liquid

Chemical Composition

Epoxy Resin

Dielectric Strength

16.6kV/mm

Country of Origin

United Kingdom