E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Black Fabric Typist Chair, 150kg Weight Capacity

RS Stock No.: 197-0401Brand: RS PRODistrelec Article No.: 30391535
brand-logo
View all in Office Chairs

Technical Document

Specifications

Brand

RS Pro

Chair Type

Typist Chair

Wheeled

Yes

Height Adjustable

Yes

Seat Height

52 → 62cm

Back Adjustable

Yes

Colour

Black

Seat Material

Fabric

Weight Capacity

150kg

Country of Origin

Poland

Stock information temporarily unavailable.

€ 469.88

€ 469.88 Each (ex VAT)

€ 559.16

€ 559.16 Each (inc. VAT)

RS PRO Black Fabric Typist Chair, 150kg Weight Capacity

€ 469.88

€ 469.88 Each (ex VAT)

€ 559.16

€ 559.16 Each (inc. VAT)

RS PRO Black Fabric Typist Chair, 150kg Weight Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Chair Type

Typist Chair

Wheeled

Yes

Height Adjustable

Yes

Seat Height

52 → 62cm

Back Adjustable

Yes

Colour

Black

Seat Material

Fabric

Weight Capacity

150kg

Country of Origin

Poland