RS PRO Black Glass-Reinforced Plastic GRP Rod, 1m x 6mm Diameter

RS Stock No.: 185-3265Brand: RS PRO
brand-logo
View all in Plastic Rods

Technical Document

Specifications

Brand

RS Pro

Colour

Black

Length

1m

Material

Glass Reinforced Plastic

Form

Rod

Rod Diameter

6mm

Density

1.35g/cm³

Impact Strength

70kJ/m²

Tensile Strength

140 (Wet) MPa, 160 (Dry) MPa

Maximum Operating Temperature

+110°C

Flammability Rating

UL 94 HB

Thermal Conductivity

0.27W/mK

Hardness

M 90 Rockwell

Suitability

Diverse Machine Parts, Friction & Support Rings & Wiper Blades, Levers, Thermal Insulators

Elongation

3.5 → 5%

Melting Point

+260°C

Water Absorption

5.5%

Country of Origin

Germany

Product details

Glass Filled Nylon 66 - GRP Sheet : Glass Renforced Plastic

Environmental: Glass filled Nylon 66 is unaffected by ultra-violet light. Strong acids (pH>3) will cause dimensional change due to absorption. Strong alkalis (pH>11) have no affect. Hot water and chlorinated hydrocarbons produce signs of mild attack by absorption.

High temperature static applications
30% glass filling reinforces stiffness
Excellent dimensional stability
Increased strength and performance in comparison to standard nylon 66
Black in colour

You may be interested in
Stock information temporarily unavailable.

€ 48.68

€ 48.68 1 Lot of 5 (ex VAT)

€ 57.93

€ 57.93 1 Lot of 5 (inc. VAT)

RS PRO Black Glass-Reinforced Plastic GRP Rod, 1m x 6mm Diameter

€ 48.68

€ 48.68 1 Lot of 5 (ex VAT)

€ 57.93

€ 57.93 1 Lot of 5 (inc. VAT)

RS PRO Black Glass-Reinforced Plastic GRP Rod, 1m x 6mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2€ 48.68
3 - 9€ 45.97
10 - 29€ 44.17
30+€ 40.80
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Colour

Black

Length

1m

Material

Glass Reinforced Plastic

Form

Rod

Rod Diameter

6mm

Density

1.35g/cm³

Impact Strength

70kJ/m²

Tensile Strength

140 (Wet) MPa, 160 (Dry) MPa

Maximum Operating Temperature

+110°C

Flammability Rating

UL 94 HB

Thermal Conductivity

0.27W/mK

Hardness

M 90 Rockwell

Suitability

Diverse Machine Parts, Friction & Support Rings & Wiper Blades, Levers, Thermal Insulators

Elongation

3.5 → 5%

Melting Point

+260°C

Water Absorption

5.5%

Country of Origin

Germany

Product details

Glass Filled Nylon 66 - GRP Sheet : Glass Renforced Plastic

Environmental: Glass filled Nylon 66 is unaffected by ultra-violet light. Strong acids (pH>3) will cause dimensional change due to absorption. Strong alkalis (pH>11) have no affect. Hot water and chlorinated hydrocarbons produce signs of mild attack by absorption.

High temperature static applications
30% glass filling reinforces stiffness
Excellent dimensional stability
Increased strength and performance in comparison to standard nylon 66
Black in colour

You may be interested in