Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO Black, Grey Anti-Slip Flooring NR/SBR Rubber Roll 10m x 1.25m x 5mm

RS Stock No.: 280-5455Brand: RS PRO
brand-logo
View all in Anti-Slip Floor Mats

Technical Document

Specifications

Brand

RS Pro

Type

Roll

Material

NR/SBR Rubber

Self-Adhesive

No

Surface Type

Anti-Slip

Colour

Black, Grey

Product Format

Roll

Thickness

5mm

Length

10m

Width

1.25m

Country of Origin

China

Stock information temporarily unavailable.

€ 830.70

€ 830.70 Each (ex VAT)

€ 988.53

€ 988.53 Each (inc. VAT)

RS PRO Black, Grey Anti-Slip Flooring NR/SBR Rubber Roll 10m x 1.25m x 5mm

€ 830.70

€ 830.70 Each (ex VAT)

€ 988.53

€ 988.53 Each (inc. VAT)

RS PRO Black, Grey Anti-Slip Flooring NR/SBR Rubber Roll 10m x 1.25m x 5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Roll

Material

NR/SBR Rubber

Self-Adhesive

No

Surface Type

Anti-Slip

Colour

Black, Grey

Product Format

Roll

Thickness

5mm

Length

10m

Width

1.25m

Country of Origin

China