E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Black, Grey, Red Grabber Clip with Crocodile Jaws, 10A, 1000V, 4mm Socket

RS Stock No.: 217-5247Brand: RS PRO
brand-logo
View all in Grabber & Hook Clips

Technical Document

Specifications

Brand

RS Pro

Product Type

Grabber Clip

Tip Type

Crocodile Jaws

Colour

Black, Grey, Red

Current Rating

10A

Voltage Rating

1000V

Contact Material

Bronze

Probe Socket Size

4mm

Insulation Material

Nylon

Length

157mm

Country of Origin

China

Stock information temporarily unavailable.

€ 26.16

€ 26.16 Each (ex VAT)

€ 31.13

€ 31.13 Each (inc. VAT)

RS PRO Black, Grey, Red Grabber Clip with Crocodile Jaws, 10A, 1000V, 4mm Socket

€ 26.16

€ 26.16 Each (ex VAT)

€ 31.13

€ 31.13 Each (inc. VAT)

RS PRO Black, Grey, Red Grabber Clip with Crocodile Jaws, 10A, 1000V, 4mm Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Product Type

Grabber Clip

Tip Type

Crocodile Jaws

Colour

Black, Grey, Red

Current Rating

10A

Voltage Rating

1000V

Contact Material

Bronze

Probe Socket Size

4mm

Insulation Material

Nylon

Length

157mm

Country of Origin

China