E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Black Malleable Iron Fitting Barrel Nipple, Male BSPT 1-1/4in to Male BSPT 1-1/4in

RS Stock No.: 257-7934Brand: RS PRO
brand-logo
View all in Malleable Iron Pipe Fittings

Technical Document

Specifications

Brand

RS Pro

Fitting Type

Barrel Nipple

Connection Gender 1

Male

Thread Size 1

1-1/4in

Connection Gender 2

Male

Thread Size 2

1-1/4in

Finish

Black

Thread Standard 1

BSPT

Thread Standard 2

BSPT

Country of Origin

China

Product details

Barrel Nipple

BS21 Taper thread

Stock information temporarily unavailable.

€ 11.06

€ 5.53 Each (In a Pack of 2) (ex VAT)

€ 13.16

€ 6.581 Each (In a Pack of 2) (inc. VAT)

RS PRO Black Malleable Iron Fitting Barrel Nipple, Male BSPT 1-1/4in to Male BSPT 1-1/4in

€ 11.06

€ 5.53 Each (In a Pack of 2) (ex VAT)

€ 13.16

€ 6.581 Each (In a Pack of 2) (inc. VAT)

RS PRO Black Malleable Iron Fitting Barrel Nipple, Male BSPT 1-1/4in to Male BSPT 1-1/4in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8€ 5.53€ 11.06
10 - 18€ 5.46€ 10.92
20+€ 5.35€ 10.70

Technical Document

Specifications

Brand

RS Pro

Fitting Type

Barrel Nipple

Connection Gender 1

Male

Thread Size 1

1-1/4in

Connection Gender 2

Male

Thread Size 2

1-1/4in

Finish

Black

Thread Standard 1

BSPT

Thread Standard 2

BSPT

Country of Origin

China

Product details

Barrel Nipple

BS21 Taper thread